MT236115
Description: POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2300mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT

Overview of MT236115 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MT236115 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 60K7833
Newark Mt236115 |Schrack Te Connectivity MT236115 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $27.4300
  • 100 $26.1500
  • 250 $25.0400
$25.0400 / $27.4300 Buy Now
Onlinecomponents.com Industrial Relays (General Purpose) RoHS: Compliant 50 In Stock
  • 1 $32.4100
  • 5 $30.2600
  • 25 $27.9300
  • 50 $27.0900
  • 100 $25.9300
  • 250 $20.4900
  • 500 $16.3400
$16.3400 / $32.4100 Buy Now
DISTI # 000000000002451380
Sager General Purpose Relays MT236115 0
Buy Now
Master Electronics Industrial Relays (General Purpose) RoHS: Compliant 50 In Stock
  • 1 $32.4100
  • 5 $30.2600
  • 25 $27.9300
  • 50 $27.0900
  • 100 $25.9300
  • 250 $20.4900
  • 500 $16.3400
$16.3400 / $32.4100 Buy Now

CAD Models for MT236115 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT236115 by TE Connectivity

MT236115
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
COIL OPERATE VOLTAGE(AC): 92 V, COIL RELEASE VOLTAGE(AC): 34.5 V
Body Breadth
35.5 mm
Body Height
57 mm
Body Length or Diameter
35.6 mm
Coil Current(AC)-Max
0.02 A
Coil Power
2300 mW
Coil Resistance
2000 Ω
Coil Voltage(AC)-Max
115 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
10A@240VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC/DC
Electrical Life
30000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operate Time
16 ms
Operating Temperature-Max
50 °C
Operating Temperature-Min
Packing Method
BOX
Physical Dimension
35.5mm x 35.5mm x 57mm
Reference Standard
CE; UL; VDE
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
9 ms
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. MT236115
    TE Connectivity
    POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2300mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
    VS

Related Parts for MT236115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT236115 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT236115 by TE Connectivity

Select Manufacturer
Which Manufacturer of MT236115 would you like to use for your alert(s)?
  • Please alert me when MT236115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT236115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT236115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT236115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT236115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT236115 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: