-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 1GX1, PDSO16, SOP2-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QU01GBBB8ESF-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7537
|
Newark | Flash Memory, 1Gbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:256M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU01GBBB8ESF-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$10.6000 / $12.3700 | Buy Now |
DISTI #
80AH7537
|
Avnet Americas | Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, 16 Pins, SOIC W - Bulk (Alt: 80AH7537) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 290 Partner Stock |
|
$12.0700 / $15.3500 | Buy Now |
DISTI #
MT25QU01GBBB8ESF-0SIT
|
Avnet Americas | Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, 16 Pins, SOIC W - Trays (Alt: MT25QU01GBBB8ESF-0SIT) RoHS: Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$6.7405 / $7.3810 | Buy Now |
|
Bristol Electronics | 2638 |
|
RFQ | ||
|
Bristol Electronics | 224 |
|
RFQ | ||
DISTI #
MT25QU01GBBB8ESF-0SIT
|
Avnet Asia | Flash Memory, Serial NOR, 1 Gbit, 128M x 8bit, SPI, 16 Pins, SOIC W (Alt: MT25QU01GBBB8ESF-0SIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$8.6570 / $9.6822 | Buy Now |
DISTI #
MT25QU01GBBB8ESF-0SIT
|
Avnet Silica | Flash Memory Serial NOR 1 Gbit 128M x 8bit SPI 16 Pins SOIC W (Alt: MT25QU01GBBB8ESF-0SIT) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 1Gbit SPI SOIC-16-300mil NOR FLASH ROHS | 331 |
|
$7.1547 / $10.1670 | Buy Now |
|
Win Source Electronics | IC FLASH 1G SPI 166MHZ 16SOP2 | 12300 |
|
$6.9570 / $8.9860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU01GBBB8ESF-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU01GBBB8ESF-0SIT
Micron Technology Inc
Flash, 1GX1, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |