-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX1, PDSO8, SOP2-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1713
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT25QU128ABA1ESE-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 717 |
|
$2.9400 / $3.7500 | Buy Now |
DISTI #
80AH7545
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:32M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU128ABA1ESE-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.3700 | Buy Now |
DISTI #
MT25QU128ABA1ESE-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8-Pin 6ns SOP2 - Trays (Alt: MT25QU128ABA1ESE-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 13510 |
|
$16.5640 / $24.4190 | Buy Now |
|
Ameya Holding Limited | SERIAL NOR SLC 32MX4 SOIC | 274 |
|
RFQ | |
DISTI #
MT25QU128ABA1ESE-0SIT
|
Avnet Asia | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8-Pin 6ns SOP2 (Alt: MT25QU128ABA1ESE-0SIT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.4200 / $2.7066 | Buy Now |
DISTI #
MT25QU128ABA1ESE-0SIT
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 8-Pin 6ns SOP2 (Alt: MT25QU128ABA1ESE-0SIT) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days | Silica - 7200 |
|
Buy Now | |
|
LCSC | SO-8 NOR FLASH ROHS | 94 |
|
$1.0973 / $1.7824 | Buy Now |
|
New Advantage Corporation | SERIAL NOR SLC 32MX4 SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 3892 |
|
$3.6100 / $3.9000 | Buy Now |
|
Win Source Electronics | NOR Flash Serial-SPI 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns 8-Pin SOP-II / IC FLASH 128M SPI 133MHZ 8SOP2 | 99000 |
|
$1.1870 / $1.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU128ABA1ESE-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU128ABA1ESE-0SIT
Micron Technology Inc
Flash, 128MX1, PDSO8, SOP2-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP2-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.285 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.285 mm | |
Write Protection | HARDWARE/SOFTWARE |