-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 128MX1, PDSO8, WDFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QU128ABA1EW7-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843820SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7547
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:16M X 8Bit, Interfaces:Spi, Ic Case/Package:Wpdfn-Ep, No. Of Pins:8Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU128ABA1EW7-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2936 |
|
$2.1400 / $2.6000 | Buy Now |
DISTI #
91AH7936
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT25QU128ABA1EW7-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.5200 | Buy Now |
DISTI #
80AH7547
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 6ns 8-Pin WDFN EP - Bulk (Alt: 80AH7547) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 2936 Partner Stock |
|
$2.5700 / $3.5200 | Buy Now |
DISTI #
MT25QU128ABA1EW7-0SIT
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 6ns 8-Pin WDFN EP - Trays (Alt: MT25QU128ABA1EW7-0SIT) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4238 / $1.5498 | Buy Now |
DISTI #
MT25QU128ABA1EW7-0SIT
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 6ns 8-Pin WDFN EP - Trays (Alt: MT25QU128ABA1EW7-0SIT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.7620 / $22.3650 | Buy Now |
DISTI #
SMC-MT25QU128ABA1EW7-0SIT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
MT25QU128ABA1EW7-0SIT
|
Avnet Asia | NOR Flash Serial-SPI 1.8V 128Mbit 128M/64M/32M x 1bit/2bit/4bit 6ns 8-Pin WDFN EP (Alt: MT25QU128ABA1EW7-0SIT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.4824 / $1.6579 | Buy Now |
DISTI #
MT25QU128ABA1EW7-0SIT
|
Avnet Silica | NOR Flash SerialSPI 18V 128Mbit 128M64M32M x 1bit2bit4bit 6ns 8Pin WDFN EP (Alt: MT25QU128ABA1EW7-0SIT) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 17 Weeks, 0 Days | Silica - 2940 |
|
Buy Now | |
DISTI #
MT25QU128ABA1EW7-0SIT
|
EBV Elektronik | NOR Flash SerialSPI 18V 128Mbit 128M64M32M x 1bit2bit4bit 6ns 8Pin WDFN EP (Alt: MT25QU128ABA1EW7-0SIT) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 22 Weeks, 0 Days | EBV - 2940 |
|
Buy Now | |
|
New Advantage Corporation | WPDFN/I�/NOR FLASH 32MX4 PLASTIC PBF 1.8V MASS STORAGE RoHS: Compliant Min Qty: 1 Package Multiple: 2940 | 6331 |
|
$3.6100 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU128ABA1EW7-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU128ABA1EW7-0SIT
Micron Technology Inc
Flash, 128MX1, PDSO8, WDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |