-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX1, PBGA24, TBGA-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QU512ABB8E12-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843820SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7574
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:128M X 4Bit, Interfaces:Spi, Ic Case/Package:Tbga, No. Of Pins:24Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU512ABB8E12-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4773 |
|
$4.2700 | Buy Now |
DISTI #
MT25QU512ABB8E12-0
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 512Mbit 512M/256M/128M x 1bit/2bit/4bit 6ns 24-Pin TBGA - Trays (Alt: MT25QU512ABB8E12-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 785 |
|
$18.9140 / $26.7690 | Buy Now |
DISTI #
80AH7574
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 512Mbit 512M/256M/128M x 1bit/2bit/4bit 6ns 24-Pin TBGA - Bulk (Alt: 80AH7574) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 4743 Partner Stock |
|
$6.5300 / $8.1000 | Buy Now |
|
Ameya Holding Limited | SPI FLASH NOR SLC 128MX4 TBGA | 4228 |
|
RFQ | |
DISTI #
SMC-MT25QU512ABB8E12-0SIT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3142 |
|
RFQ | |
DISTI #
SMC-MT25QU512ABB8E12-0SIT
|
Sensible Micro Corporation | IC FLASH 512M SPI 133MHZ TBGA RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2046 Container: Tape & Reel | 1870 |
|
$5.5710 / $6.0352 | RFQ |
DISTI #
MT25QU512ABB8E12-0SIT
|
Avnet Asia | NOR Flash Serial-SPI 1.8V 512Mbit 512M/256M/128M x 1bit/2bit/4bit 6ns 24-Pin TBGA (Alt: MT25QU512ABB8E12-0SIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | 0 |
|
$4.5176 / $5.0526 | Buy Now |
DISTI #
MT25QU512ABB8E12-0SIT
|
Avnet Silica | NOR Flash Serial-SPI 1.8V 512Mbit 512M/256M/128M x 1bit/2bit/4bit 6ns 24-Pin TBGA (Alt: MT25QU512ABB8E12-0SIT) RoHS: Compliant Min Qty: 1122 Package Multiple: 1122 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SPI FLASH NOR SLC 128MX4 TBGA RoHS: Compliant Min Qty: 1 Package Multiple: 1122 | 12587 |
|
$9.2100 / $9.9500 | Buy Now |
|
Win Source Electronics | IC FLASH 512M SPI 133MHZ TBGA | 4999 |
|
$3.2572 / $4.2071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU512ABB8E12-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU512ABB8E12-0SIT
Micron Technology Inc
Flash, 512MX1, PBGA24, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |