-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512MX1, PDSO16, SOP2-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT25QU512ABB8ESF-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20SITL/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
LM20SITLX/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 4-DSBGA -40 to 125 | |
TPSM843820SITR | Texas Instruments | 4-V to 18-V input, advanced current mode, 8-A synchronous SWIFT™ step-down power module 15-uSiP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7571
|
Newark | Flash Memory, 512Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Configuration:128M X 4Bit, Interfaces:Spi, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Clock Frequency Max:166Mhz, Access Time:-, Supply Voltage Min:1.7V Rohs Compliant: Yes |Micron MT25QU512ABB8ESF-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1440 |
|
$4.4000 | Buy Now |
DISTI #
80AH7571
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 16 Pins, SOIC W - Bulk (Alt: 80AH7571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1440 Partner Stock |
|
$6.3300 / $8.4000 | Buy Now |
DISTI #
MT25QU512ABB8ESF-0SIT
|
Avnet Americas | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 16 Pins, SOIC W - Trays (Alt: MT25QU512ABB8ESF-0SIT) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1327 / $4.5254 | Buy Now |
DISTI #
MT25QU512ABB8ESF-0SIT
|
Avnet Asia | Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, 16 Pins, SOIC W (Alt: MT25QU512ABB8ESF-0SIT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 4000 |
|
$4.4000 / $5.3429 | Buy Now |
DISTI #
MT25QU512ABB8ESF-0SIT
|
Avnet Silica | Flash Memory Serial NOR 512 Mbit 64M x 8bit SPI 16 Pins SOIC W (Alt: MT25QU512ABB8ESF-0SIT) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 17 Weeks, 0 Days | Silica - 10080 |
|
Buy Now | |
|
LCSC | 512Mbit SPI 166MHz SO-16-300mil NOR FLASH ROHS | 789 |
|
$5.4306 / $8.5000 | Buy Now |
|
New Advantage Corporation | SOIC 16/I�/SERIAL NOR 128MX4 FLASH PLASTIC PBF 1.8V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 998 |
|
$9.7400 | Buy Now |
|
Win Source Electronics | IC FLASH 512M SPI 133MHZ 16SOIC | 37155 |
|
$3.9570 / $5.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT25QU512ABB8ESF-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT25QU512ABB8ESF-0SIT
Micron Technology Inc
Flash, 512MX1, PDSO16, SOP2-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Micron | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Protection | HARDWARE/SOFTWARE |