-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8MX16, 70ns, PBGA64, 11 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, LBGA-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT28EW128ABA1HPC-0SIT by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9244
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Micron MT28EW128ABA1HPC-0SIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$8.2900 / $9.8400 | Buy Now |
DISTI #
MT28EW128ABA1HPC-0SIT
|
Avnet Americas | Flash Memory, Parallel NOR, 128 Mbit, 16M x 8bit, 8M x 16bit, CFI, Parallel, 64 Pins, LBGA - Trays (Alt: MT28EW128ABA1HPC-0SIT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 750 |
|
$4.2790 / $4.6291 | Buy Now |
DISTI #
MT28EW128ABA1HPC-0SIT
|
Avnet Americas | Flash Memory, Parallel NOR, 128 Mbit, 16M x 8bit, 8M x 16bit, CFI, Parallel, 64 Pins, LBGA - Trays (Alt: MT28EW128ABA1HPC-0SIT) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2790 / $4.6291 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
MT28EW128ABA1HPC-0SIT
|
Avnet Asia | Flash Memory, Parallel NOR, 128 Mbit, 16M x 8bit, 8M x 16bit, CFI, Parallel, 64 Pins, LBGA (Alt: MT28EW128ABA1HPC-0SIT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$4.5765 / $5.1184 | Buy Now |
DISTI #
MT28EW128ABA1HPC-0SIT
|
Avnet Silica | Flash Memory Parallel NOR 128 Mbit 16M x 8bit 8M x 16bit CFI Parallel 64 Pins LBGA (Alt: MT28EW128ABA1HPC-0SIT) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 1637 |
|
RFQ | ||
DISTI #
MT28EW128ABA1HPC-0SIT
|
EBV Elektronik | Flash Memory Parallel NOR 128 Mbit 16M x 8bit 8M x 16bit CFI Parallel 64 Pins LBGA (Alt: MT28EW128ABA1HPC-0SIT) RoHS: Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | LBGA-64 NOR FLASH ROHS | 31 |
|
$6.5574 / $6.9983 | Buy Now |
|
New Advantage Corporation | LBGA 64/I�/PARALLEL NOR FLASH EMBEDDED MEMORY SLC 8MX16 RoHS: Compliant Min Qty: 1 Package Multiple: 1104 | 22132 |
|
$7.5400 / $8.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT28EW128ABA1HPC-0SIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28EW128ABA1HPC-0SIT
Micron Technology Inc
Flash, 8MX16, 70ns, PBGA64, 11 X 13 MM, HALOGEN FREE AND ROHS COMPLIANT, LBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | LBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2016-04-22 | |
Samacsys Manufacturer | Micron | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 11 mm |