Memory
MT29F128G08CECABH1-12Z:A
Micron Technology Inc
Description: Flash, 16GX8, PBGA100, 12 X 18 MM, 1 MM HEIGHT, LEAD FREE, VBGA-100

Overview of MT29F128G08CECABH1-12Z:A by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for MT29F128G08CECABH1-12Z:A by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MT29F128G08CECABH1
Avnet Americas MLC NAND Flash Parallel/Serial 3.3V 128Gbit 16G x 8Bit 20ns 100-Pin V-BGA - Bulk (Alt: MT29F128G08CECABH1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for MT29F128G08CECABH1-12Z:A by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT29F128G08CECABH1-12Z:A by Micron Technology Inc

MT29F128G08CECABH1-12Z:A
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
12 X 18 MM, 1 MM HEIGHT, LEAD FREE, VBGA-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
18 Weeks
JESD-30 Code
R-PBGA-B100
JESD-609 Code
e1
Length
18 mm
Memory Density
137438953472 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
100
Number of Words
17179869184 words
Number of Words Code
16000000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16GX8
Package Body Material
PLASTIC/EPOXY
Package Code
VBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Type
MLC NAND TYPE
Width
12 mm
Want to compare parts?
  1. MT29F128G08CECABH1-12Z:A
    Micron Technology Inc
    Flash, 16GX8, PBGA100, 12 X 18 MM, 1 MM HEIGHT, LEAD FREE, VBGA-100
    VS

Related Parts for MT29F128G08CECABH1-12Z:A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT29F128G08CECABH1-12Z:A by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT29F128G08CECABH1-12Z:A by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT29F128G08CECABH1-12Z:A would you like to use for your alert(s)?
  • Please alert me when MT29F128G08CECABH1-12Z:A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT29F128G08CECABH1-12Z:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT29F128G08CECABH1-12Z:A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT29F128G08CECABH1-12Z:A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT29F128G08CECABH1-12Z:A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT29F128G08CECABH1-12Z:A by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: