-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 4GX8, 25ns, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F4G08ABADAWP:D by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7775
|
Newark | Flash Memory, 4Gbit, 0 To 70Deg C, Flash Memory Type:Slc Nand, Memory Configuration:512M X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Clock Frequency Max:50Mhz, Access Time:16Ns, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F4G08ABADAWP:D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$4.0600 / $5.4300 | Buy Now |
DISTI #
80AH7775
|
Avnet Americas | Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, 48 Pins, TSOP-I - Bulk (Alt: 80AH7775) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 974 Partner Stock |
|
$4.2000 / $5.4300 | Buy Now |
DISTI #
MT29F4G08ABADAWP:D
|
Avnet Americas | Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, 48 Pins, TSOP-I - Trays (Alt: MT29F4G08ABADAWP:D) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.4291 / $3.7240 | Buy Now |
|
Bristol Electronics | 746 |
|
RFQ | ||
DISTI #
MT29F4G08ABADAWP:D
|
Avnet Asia | Flash Memory, SLC NAND, 4 Gbit, 512M x 8bit, Parallel, 48 Pins, TSOP-I (Alt: MT29F4G08ABADAWP:D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$2.8235 / $3.4286 | Buy Now |
DISTI #
MT29F4G08ABADAWP:D
|
Avnet Silica | SLC NAND Flash Parallel 33V 4Gbit 512M x 8bit 25ns 48Pin TSOPI Tray (Alt: MT29F4G08ABADAWP:D) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 11 Weeks, 0 Days | Silica - 2880 |
|
Buy Now | |
|
New Advantage Corporation | TSOP 48/C�/512MX8 NAND FLASH PLASTIC PBF TSOP 3.3V ASYNCH/PAGE READ MASS ST RoHS: Compliant Min Qty: 1 Package Multiple: 960 | 1712 |
|
$4.6500 / $5.0300 | Buy Now |
|
Win Source Electronics | IC FLASH 4GBIT 48TSOP | 55030 |
|
$2.3180 / $3.4770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F4G08ABADAWP:D
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F4G08ABADAWP:D
Micron Technology Inc
Flash, 4GX8, 25ns, PDSO48, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | SLC NAND TYPE | |
Width | 12 mm | |
Write Cycle Time-Max (tWC) | 0.00002 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for MT29F4G08ABADAWP:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F4G08ABADAWP:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT29F4G08ABADAWP-AITX:D | Micron Technology Inc | $5.3000 | Flash, 512MX8, 25ns, PDSO48, | MT29F4G08ABADAWP:D vs MT29F4G08ABADAWP-AITX:D |
MT29F4G08ABADAWP-IT:D | Micron Technology Inc | $5.1746 | Flash, 512MX8, 25ns, PDSO48, PLASTIC, TSOP1-48 | MT29F4G08ABADAWP:D vs MT29F4G08ABADAWP-IT:D |
MT29F4G08ABADAWP-ITX:D | Micron Technology Inc | $4.8150 | Flash, 512MX8, 25ns, PDSO48, | MT29F4G08ABADAWP:D vs MT29F4G08ABADAWP-ITX:D |