-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 8GX8, PDSO48, ROHS COMPLIANT, PLASTIC, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT29F64G08AFAAAWP-ITZ:A by Micron Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7817
|
Newark | Flash Memory, 64Gbit, -40 To 85Deg C, Flash Memory Type:Slc Nand, Memory Configuration:8G X 8Bit, Interfaces:Parallel, Ic Case/Package:Tsop-I, No. Of Pins:48Pins, Clock Frequency Max:50Mhz, Access Time:-, Supply Voltage Min:2.7V Rohs Compliant: Yes |Micron MT29F64G08AFAAAWP-ITZ:A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$54.5200 | Buy Now |
DISTI #
80AH7817
|
Avnet Americas | Flash Memory, SLC NAND, 64 Gbit, 8G x 8bit, Parallel, 48 Pins, TSOP-I - Bulk (Alt: 80AH7817) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 152 Partner Stock |
|
$71.7100 / $88.7800 | Buy Now |
DISTI #
MT29F64G08AFAAAWP-ITZ:A
|
Avnet Americas | Flash Memory, SLC NAND, 64 Gbit, 8G x 8bit, Parallel, 48 Pins, TSOP-I - Bulk (Alt: MT29F64G08AFAAAWP-ITZ:A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.7207 / $56.1737 | Buy Now |
DISTI #
MT29F64G08AFAAAWP-ITZ:A
|
Avnet Asia | Flash Memory, SLC NAND, 64 Gbit, 8G x 8bit, Parallel, 48 Pins, TSOP-I (Alt: MT29F64G08AFAAAWP-ITZ:A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$57.7176 / $64.5526 | Buy Now |
DISTI #
MT29F64G08AFAAAWP-ITZ:A
|
Avnet Silica | Flash Memory SLC NAND 64 Gbit 8G x 8bit Parallel 48 Pins TSOPI (Alt: MT29F64G08AFAAAWP-ITZ:A) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | SLC NAND Flash Parallel/Serial 3.3V 64G-bit 8G x 8 48-Pin TSOP | IC FLASH 64G PARALLEL 48TSOP I | 2426 |
|
$43.3334 / $55.9723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT29F64G08AFAAAWP-ITZ:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT29F64G08AFAAAWP-ITZ:A
Micron Technology Inc
Flash, 8GX8, PDSO48, ROHS COMPLIANT, PLASTIC, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TSOP1-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | MLC NAND TYPE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for MT29F64G08AFAAAWP-ITZ:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT29F64G08AFAAAWP-ITZ:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT29F64G08AFAAAWP-IT:A | Micron Technology Inc | Check for Price | Flash, 8GX8, 20ns, PDSO48, LEAD FREE, TSOP1-48 | MT29F64G08AFAAAWP-ITZ:A vs MT29F64G08AFAAAWP-IT:A |