There are no models available for this part yet.
Overview of MT3-2405SI by Volgen / Kaga Electronics (USA)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for MT3-2405SI by Volgen / Kaga Electronics (USA)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ |
CAD Models for MT3-2405SI by Volgen / Kaga Electronics (USA)
Part Data Attributes for MT3-2405SI by Volgen / Kaga Electronics (USA)
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
VOLGEN AMERICA INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
JESD-30 Code
|
R-XDIP-P12
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Alternate Parts for MT3-2405SI
This table gives cross-reference parts and alternative options found for MT3-2405SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT3-2405SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA05E-024L-050SL | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Vertiv Inc | MT3-2405SI vs AA05E-024L-050SL |
W2405HD3-G | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-23/10 | Sensitron Semiconductors | MT3-2405SI vs W2405HD3-G |
BXA3-24S05 | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-23/7 | Vertiv Inc | MT3-2405SI vs BXA3-24S05 |
MT3-2005SI | DC-DC Regulated Power Supply Module | Volgen / Kaga Electronics (USA) | MT3-2405SI vs MT3-2005SI |