Part Details for MT3000-1/8-0-SP by TE Connectivity
Overview of MT3000-1/8-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT3000-1/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7881
|
Newark | Heat Shrink Tubing, 3.18Mm Id, Fluoropolymer, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.18Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity MT3000-1/8-0-SP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5700 | Buy Now |
DISTI #
MT3000-1/8-0-SP-ND
|
DigiKey | HEATSHRINK 1/8" BLACK Min Qty: 5000 Lead time: 26 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.5682 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Black Thin Spool RoHS: Compliant | 0 |
|
$1.5700 / $4.4000 | Buy Now |
DISTI #
8149574001
|
TTI | Heat Shrink Tubing & Sleeves MT3000-1/8-0-SP Min Qty: 5000 Package Multiple: 1250 Container: Stick | Americas - 0 |
|
$1.1600 / $1.5700 | Buy Now |
DISTI #
RYCMT3000-1/8-0-SP
|
Interstate Connecting Components | 0 |
|
$1.7980 | Buy Now | |
DISTI #
000000000002276691
|
Sager | Heat Shrink Tubing & Sleeves MT3000-1/8-0-SP | 0 |
|
Buy Now | |
DISTI #
3236177
|
element14 Asia-Pacific | HEAT-SHRINK TUBING, 3:1, BLACK, 3.18MM RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$2,063.5222 / $2,149.4979 | Buy Now |
DISTI #
3236177
|
Farnell | HEAT-SHRINK TUBING, 3: 1, BLACK, 3.18MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 4 Days Container: Reel | 0 |
|
$2,635.7506 / $2,898.0705 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Fluoropolymer Black Thin Spool RoHS: Compliant | 0 |
|
$1.5700 / $4.4000 | Buy Now |
Part Details for MT3000-1/8-0-SP
MT3000-1/8-0-SP CAD Models
MT3000-1/8-0-SP Part Data Attributes:
|
MT3000-1/8-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
MT3000-1/8-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |