Part Details for MT3000-3/16-0-SP by TE Connectivity
Overview of MT3000-3/16-0-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT3000-3/16-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7879
|
Newark | Heat Shrink Tubing, 4.75Mm Id, Fluoropolymer, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.75Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:-, Length - Metric:-, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity MT3000-3/16-0-SP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.4500 | Buy Now |
DISTI #
MT3000-3/16-0-SP-ND
|
DigiKey | HEATSHRINK 3/16" BLACK Min Qty: 1250 Lead time: 26 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.4462 | Buy Now |
DISTI #
650-MT3000-3/16-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 4.75MM BK PRICE PER FT RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Fluoropolymer Black Thin Stick RoHS: Compliant |
9470 On Order |
|
$2.5500 / $4.2900 | Buy Now |
DISTI #
6142174001
|
TTI | Heat Shrink Tubing & Sleeves MT3000-3/16-0-SP Min Qty: 5000 Package Multiple: 1250 Container: Spool | Americas - 0 |
|
$1.8000 / $2.3500 | Buy Now |
DISTI #
RYCMT3000-3/16-0-SP
|
Interstate Connecting Components | 6142174001 | 0 |
|
$2.8046 | Buy Now |
DISTI #
000000000002276694
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 4.75MM BK PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Fluoropolymer Black Thin Stick RoHS: Compliant |
9470 On Order |
|
$2.5500 / $4.2900 | Buy Now |
Part Details for MT3000-3/16-0-SP
MT3000-3/16-0-SP CAD Models
MT3000-3/16-0-SP Part Data Attributes:
|
MT3000-3/16-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
MT3000-3/16-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |