Part Details for MT323060 by TE Connectivity
Overview of MT323060 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT323060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8-1393091-6
|
Avnet Americas | Electromechanical Relay 3PDT 20A 60VDC 2.85KOhm Socket - Trays (Alt: 8-1393091-6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
8-1393091-6
|
Avnet Americas | Electromechanical Relay 3PDT 20A 60VDC 2.85KOhm Socket - Trays (Alt: 8-1393091-6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ | |
DISTI #
8-1393091-6
|
Avnet Americas | Electromechanical Relay 3PDT 20A 60VDC 2.85KOhm Socket - Trays (Alt: 8-1393091-6) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tray | 0 |
|
RFQ |
Part Details for MT323060
MT323060 CAD Models
MT323060 Part Data Attributes
|
MT323060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT323060
TE Connectivity
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.02A (Coil), 60VDC (Coil), 1300mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 35.5 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 35.6 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 45 V | |
Coil Power | 1300 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 2850 Ω | |
Coil Voltage(DC)-Max | 60 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 35.5mm x 35.5mm x 57mm | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |