Part Details for MT3S03AT(TE85L,F) by Toshiba America Electronic Components
Overview of MT3S03AT(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT3S03AT(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2041 |
|
$0.4375 / $1.2500 | Buy Now |
Part Details for MT3S03AT(TE85L,F)
MT3S03AT(TE85L,F) CAD Models
MT3S03AT(TE85L,F) Part Data Attributes:
|
MT3S03AT(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MT3S03AT(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,BJT,NPN,5V V(BR)CEO,40MA I(C),SOT-416VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 3000 MHz |