-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MT3S111(TE85L,F)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5786
|
Newark | Transistor, Npn, 6V, 0.1A, To-236, Transistor Polarity:Npn, Collector Emitter Voltage Max Npn:6V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:-, No. Of Pins:3Pins Rohs Compliant: Yes |Toshiba MT3S111(TE85L, F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14973 |
|
$0.2790 / $0.3810 | Buy Now |
DISTI #
MT3S111(TE85LF)CT-ND
|
DigiKey | RF TRANS NPN 6V 11.5GHZ SMINI Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2929 In Stock |
|
$0.2530 / $0.7100 | Buy Now |
DISTI #
MT3S111(TE85L,F)
|
Avnet Americas | Trans RF BJT 6V 0.1A 3-Pin SC-59 Emboss T/R - Tape and Reel (Alt: MT3S111(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MT3S111(TE85L,F)
|
EBV Elektronik | (Alt: MT3S111(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT3S111(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MT3S111(TE85L,F)
Toshiba America Electronic Components
MT3S111(TE85L,F)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.7 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 9000 MHz |