-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT40A1G8SA-075:E by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3577563
|
element14 Asia-Pacific | , 8GB, DDR4, FBGA-78 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$7.3300 / $9.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 569 |
|
RFQ | |
DISTI #
MT40A1G8SA-075:E
|
Avnet Asia | DDR4 8G 1GX8 FBGA (Alt: MT40A1G8SA-075:E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 10000 |
|
RFQ | |
|
Vyrian | Memory ICs | 3577 |
|
RFQ | |
|
Win Source Electronics | IC DRAM 8G PARALLEL 1.33GHZ | 14531 |
|
$2.2137 / $2.8593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT40A1G8SA-075:E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A1G8SA-075:E
Micron Technology Inc
DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Date Of Intro | 2017-07-13 | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B78 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | DDR4 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 78 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA78,6X13,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MT40A1G8SA-075:E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A1G8SA-075:E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT40A1G8SA-062E:E | Micron Technology Inc | $2.3850 | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | MT40A1G8SA-075:E vs MT40A1G8SA-062E:E |
MT40A1G8SA-062E:R | Micron Technology Inc | $8.5296 | DDR4 DRAM, 1GX8, CMOS, PBGA78, | MT40A1G8SA-075:E vs MT40A1G8SA-062E:R |
MT40A1G8WE-083EIT:B | Micron Technology Inc | Check for Price | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | MT40A1G8SA-075:E vs MT40A1G8WE-083EIT:B |
MT40A1G8SA-062E:ETR | Micron Technology Inc | Check for Price | DDR DRAM, | MT40A1G8SA-075:E vs MT40A1G8SA-062E:ETR |
MT40A1G8SA-062EIT:E | Micron Technology Inc | Check for Price | DDR DRAM, 1GX8, CMOS, PBGA78, FBGA-78 | MT40A1G8SA-075:E vs MT40A1G8SA-062EIT:E |
The maximum operating temperature range for the MT40A1G8SA-075:E is 0°C to 95°C, with a storage temperature range of -40°C to 100°C.
To ensure signal integrity on the address and command bus, it is recommended to use a controlled impedance PCB design, route the signals as differential pairs, and use a termination scheme such as ODT (On-Die Termination) or a external resistor.
The recommended voltage for the VDD and VDDQ power supplies is 1.2V ± 0.06V.
The MT40A1G8SA-075:E module requires a refresh command every 64ms, with a maximum of 8 refresh commands every 64ms. The refresh command should be issued during the self-refresh mode.
The maximum current consumption for the MT40A1G8SA-075:E module is 1.5A for VDD and 1.5A for VDDQ.