-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT40A256M16GE-083E:B by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT40A256M16GE-083E:B
|
Avnet Silica | DRAM Chip DDR4 SDRAM 4GBit 256M x 16 12V 96Pin TFBGA (Alt: MT40A256M16GE-083E:B) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT40A256M16GE-083E:B
|
EBV Elektronik | DRAM Chip DDR4 SDRAM 4GBit 256M x 16 12V 96Pin TFBGA (Alt: MT40A256M16GE-083E:B) RoHS: Compliant Min Qty: 1020 Package Multiple: 1020 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Memory ICs | 1111 |
|
RFQ | |
|
Win Source Electronics | IC SDRAM 4GBIT 1.2GHZ 96BGA / DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-Pin FBGA | 28365 |
|
$2.8732 / $3.7113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT40A256M16GE-083E:B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT40A256M16GE-083E:B
Micron Technology Inc
DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B96 | |
Length | 14 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for MT40A256M16GE-083E:B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT40A256M16GE-083E:B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDY4016AABG-DR-F-D | Micron Technology Inc | Check for Price | DDR DRAM, 256MX16, CMOS, PBGA96, FBGA-96 | MT40A256M16GE-083E:B vs EDY4016AABG-DR-F-D |