Part Details for MT41K64M16TW-107IT:J by Micron Technology Inc
Results Overview of MT41K64M16TW-107IT:J by Micron Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT41K64M16TW-107IT:J Information
MT41K64M16TW-107IT:J by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT41K64M16TW-107IT:J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | DDR DRAM 1GB 8X16X8 BANKS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1515 |
|
$3.9900 | Buy Now |
Part Details for MT41K64M16TW-107IT:J
MT41K64M16TW-107IT:J CAD Models
MT41K64M16TW-107IT:J Part Data Attributes
|
MT41K64M16TW-107IT:J
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT41K64M16TW-107IT:J
Micron Technology Inc
DDR DRAM, 64MX16, 0.195ns, CMOS, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | FBGA-96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | MULTI BANK PAGE BURST | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 8 | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 8 | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 0.219 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT41K64M16TW-107IT:J
This table gives cross-reference parts and alternative options found for MT41K64M16TW-107IT:J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K64M16TW-107IT:J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT41K64M16JT-107G:J | Micron Technology Inc | Check for Price | 64M X 16 DDR DRAM, PBGA96, 8 X 14 MM, LEAD FREE, FBGA-96 | MT41K64M16TW-107IT:J vs MT41K64M16JT-107G:J |
MT41K64M16TW-107IT:J Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for this module is 0°C to 95°C.
-
To ensure signal integrity, use a signal integrity analysis tool to simulate the signal behavior and optimize the PCB design. Additionally, follow the recommended routing and termination guidelines in the datasheet.
-
The recommended refresh rate for this module is 8192 refreshes per second, with a refresh interval of 7.8 microseconds.
-
No, this module is designed to operate at a voltage supply of 1.2V, and using it with a different voltage supply may damage the module or affect its performance.
-
Implement an error detection and correction mechanism, such as ECC or CRC, to detect and correct errors. Also, implement a retry mechanism to handle errors that cannot be corrected.