Part Details for MT46H64M16LFCK-5IT:A by Micron Technology Inc
Results Overview of MT46H64M16LFCK-5IT:A by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT46H64M16LFCK-5IT:A Information
MT46H64M16LFCK-5IT:A by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part Details for MT46H64M16LFCK-5IT:A
MT46H64M16LFCK-5IT:A CAD Models
MT46H64M16LFCK-5IT:A Part Data Attributes
|
MT46H64M16LFCK-5IT:A
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT46H64M16LFCK-5IT:A
Micron Technology Inc
DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA60,9X10,32 | |
Pin Count | 60 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8,16 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Length | 11.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA60,9X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8,16 | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MT46H64M16LFCK-5IT:A
This table gives cross-reference parts and alternative options found for MT46H64M16LFCK-5IT:A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46H64M16LFCK-5IT:A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HYB18M1G160BF-6 | Qimonda AG | Check for Price | DDR DRAM, 64MX16, 5.5ns, CMOS, PBGA60, 11 X 10.50 MM, 1 MM HEIGHT, GREEN, PLASTIC, MO-207J, VFBGA-60 | MT46H64M16LFCK-5IT:A vs HYB18M1G160BF-6 |
MT47H64M16JN-25:H | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA60, 8 X 10 MM, FBGA-60 | MT46H64M16LFCK-5IT:A vs MT47H64M16JN-25:H |
MT47H64M16HQ-25AT:G | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.35ns, CMOS, PBGA60, ROHS COMPLAINT, PLASTIC, FBGA-60 | MT46H64M16LFCK-5IT:A vs MT47H64M16HQ-25AT:G |
MT46H64M16LFCK-5:A | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 5ns, CMOS, PBGA60, 10 X 11.50 MM, GREEN, PLASTIC, VFBGA-60 | MT46H64M16LFCK-5IT:A vs MT46H64M16LFCK-5:A |
MT47H64M16HV-37EL:G | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA60, PLASTIC, FBGA-60 | MT46H64M16LFCK-5IT:A vs MT47H64M16HV-37EL:G |
W3E64M16S-333NBM | Microsemi Corporation | Check for Price | DDR DRAM, 64MX16, 0.7ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 | MT46H64M16LFCK-5IT:A vs W3E64M16S-333NBM |
W3E64M16S-250NBM | Mercury Systems Inc | Check for Price | DDR DRAM, 64MX16, 0.8ns, CMOS, PBGA60, 10 X 12.50 MM, 1.50 MM HEIGHT, PLASTIC, BGA-60 | MT46H64M16LFCK-5IT:A vs W3E64M16S-250NBM |
MT47H64M16HQ-25AT:E | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.35ns, CMOS, PBGA60, ROHS COMPLAINT, PLASTIC, FBGA-60 | MT46H64M16LFCK-5IT:A vs MT47H64M16HQ-25AT:E |
MT47H64M16HV-3L:G | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA60, PLASTIC, FBGA-60 | MT46H64M16LFCK-5IT:A vs MT47H64M16HV-3L:G |
MT47H64M16HQ-3L:E | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA60, ROHS COMPLIANT, PLASTIC, FBGA-60 | MT46H64M16LFCK-5IT:A vs MT47H64M16HQ-3L:E |