Memory
MT46V16M16CV-5B:M
Micron Technology Inc
Description: DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 12.50 MM, PLASTIC, FBGA-60

Overview of MT46V16M16CV-5B:M by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for MT46V16M16CV-5B:M by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   539
RFQ

CAD Models for MT46V16M16CV-5B:M by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT46V16M16CV-5B:M by Micron Technology Inc

MT46V16M16CV-5B:M
Micron Technology Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TBGA, BGA60,9X12,40/32
Pin Count
60
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e0
Length
12.5 mm
Memory Density
268435456 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Equivalence Code
BGA60,9X12,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.004 A
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
Want to compare parts?
  1. MT46V16M16CV-5B:M
    Micron Technology Inc
    DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 12.50 MM, PLASTIC, FBGA-60
    VS

Alternate Parts for MT46V16M16CV-5B:M

This table gives cross-reference parts and alternative options found for MT46V16M16CV-5B:M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT46V16M16CV-5B:M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT46V16M16CV-5BAIT:M DDR DRAM, 16MX16, CMOS, PBGA60, 8 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CV-5BAIT:M
MT46V16M16CY-5BAT:K DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CY-5BAT:K
MT46V16M16CV-5BIT:K DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CV-5BIT:K
MT46V16M16CY-5BIT:K DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CY-5BIT:K
MT46V16M16CY-5BLAT:K DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CY-5BLAT:K
MT46V16M16CV-5BIT:M DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CV-5BIT:M
MT46V16M16CV-5BAT:K DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CV-5BAT:K
MT46V16M16CV-5BLIT:M DDR DRAM, Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CV-5BLIT:M
MT46V16M16CV-5BLAIT:M DDR DRAM, 16MX16, CMOS, PBGA60, 8 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CV-5BLAIT:M
MT46V16M16CY-5BIT:M DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, 8 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CY-5BIT:M
Part Number Description Manufacturer Compare
V58C2256164SCJ5BI DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, GREEN, MO-233, FBGA-60 ProMOS Technologies Inc MT46V16M16CV-5B:M vs V58C2256164SCJ5BI
V58C2256164SBS5 DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 ProMOS Technologies Inc MT46V16M16CV-5B:M vs V58C2256164SBS5
MT46V16M16CV-5BL:M DDR DRAM, Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CV-5BL:M
MT46V16M16CY-5B:MTR DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CY-5B:MTR
V58C2256164SCS5 DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 ProMOS Technologies Inc MT46V16M16CV-5B:M vs V58C2256164SCS5
MT46V16M16CV-5B:K DDR DRAM, 16MX16, 0.7ns, CMOS, PBGA60, (8 X 12.5) MM, PLASTIC, FBGA-60 Micron Technology Inc MT46V16M16CV-5B:M vs MT46V16M16CV-5B:K
V58C2256164SCS45 DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 ProMOS Technologies Inc MT46V16M16CV-5B:M vs V58C2256164SCS45
V58C2256164SAZ-5B DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, M0-233, DIE-STACKED, FBGA-60 ProMOS Technologies Inc MT46V16M16CV-5B:M vs V58C2256164SAZ-5B
V58C2256164SCS5B DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, MO-233, FBGA-60 ProMOS Technologies Inc MT46V16M16CV-5B:M vs V58C2256164SCS5B
V58C2256164SCF5B DDR DRAM, 16MX16, 0.65ns, CMOS, PBGA60, ROHS COMPLIANT, MO-233, FBGA-60 ProMOS Technologies Inc MT46V16M16CV-5B:M vs V58C2256164SCF5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT46V16M16CV-5B:M by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT46V16M16CV-5B:M by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT46V16M16CV-5B:M would you like to use for your alert(s)?
  • Please alert me when MT46V16M16CV-5B:M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT46V16M16CV-5B:M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT46V16M16CV-5B:M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT46V16M16CV-5B:M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT46V16M16CV-5B:M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT46V16M16CV-5B:M by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: