Part Details for MT47H64M16HR-25E:H by Micron Technology Inc
Results Overview of MT47H64M16HR-25E:H by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT47H64M16HR-25E:H Information
MT47H64M16HR-25E:H by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MT47H64M16HR-25E:H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
MT47H64M16HR-25E:H
|
Avnet Silica | DRAM Chip DDR2 SDRAM 1GBit 64Mx16 18V 84Pin FBGA Tray (Alt: MT47H64M16HR-25E:H) RoHS: Compliant Min Qty: 228 Package Multiple: 228 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MT47H64M16HR-25E:H
|
EBV Elektronik | DRAM Chip DDR2 SDRAM 1GBit 64Mx16 18V 84Pin FBGA Tray (Alt: MT47H64M16HR-25E:H) RoHS: Compliant Min Qty: 228 Package Multiple: 228 | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC SDRAM 1GBIT 400MHZ 84FBGA | 9400 |
|
$4.1388 / $5.3458 | Buy Now |
Part Details for MT47H64M16HR-25E:H
MT47H64M16HR-25E:H CAD Models
MT47H64M16HR-25E:H Part Data Attributes
|
MT47H64M16HR-25E:H
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT47H64M16HR-25E:H
Micron Technology Inc
DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Samacsys Manufacturer | Micron | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for MT47H64M16HR-25E:H
This table gives cross-reference parts and alternative options found for MT47H64M16HR-25E:H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT47H64M16HR-25E:H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT47H64M16HW-25ELIT:G | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | MT47H64M16HR-25E:H vs MT47H64M16HW-25ELIT:G |
MT47H64M16HR-25LAT:E | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | MT47H64M16HR-25E:H vs MT47H64M16HR-25LAT:E |
MT47H64M16HW-25LIT:E | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | MT47H64M16HR-25E:H vs MT47H64M16HW-25LIT:E |
MT47H64M16HR-25LIT:G | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | MT47H64M16HR-25E:H vs MT47H64M16HR-25LIT:G |
MT47H64M16HR-25ELIT:G | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, ROHS COMPLIANT, FBGA-84 | MT47H64M16HR-25E:H vs MT47H64M16HR-25ELIT:G |
MT47H64M16HW-25IT:E | Micron Technology Inc | Check for Price | DDR DRAM, 64MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, FBGA-84 | MT47H64M16HR-25E:H vs MT47H64M16HW-25IT:E |
MT47H64M16HR-25E:H Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for this module is 0°C to 95°C.
-
To ensure signal integrity, use a well-designed PCB with controlled impedance, and follow the recommended routing guidelines for DDR4 SDRAM modules.
-
The recommended refresh rate for this module is 8192 refreshes per second, with a refresh interval of 7.8 microseconds.
-
No, this module is designed to operate at a voltage supply of 1.2V, and using a different voltage supply may damage the module or affect its performance.
-
Implement error detection and correction mechanisms, such as ECC, and design a retry mechanism to handle errors and ensure data integrity.