-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT48LC16M16A2P-6A:G by Micron Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8149
|
Newark | Dram, 16M X 16Bit, 0 To 70Deg C, Dram Type:Sdr, Memory Configuration:16M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Tsop, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Micron MT48LC16M16A2P-6A:G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 701 |
|
$3.9500 / $5.2000 | Buy Now |
DISTI #
91AH7963
|
Newark | Dram, Sdr, 256Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron MT48LC16M16A2P-6A:G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8500 / $4.8700 | Buy Now |
DISTI #
MT48LC16M16A2P-6A:
|
Avnet Americas | DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, TSOP-II - Trays (Alt: MT48LC16M16A2P-6A:) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 830 |
|
$2.9876 / $4.6530 | Buy Now |
DISTI #
80AH8149
|
Avnet Americas | DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, TSOP-II - Bulk (Alt: 80AH8149) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 730 Partner Stock |
|
$3.8800 / $4.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 110 |
|
$2.4265 / $5.6000 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Ameya Holding Limited | MT48LC16M16A2P-6A:G, 256mb SDRAM 存储器, 3 → 3.6 V, 54针 TSOP封装 | 1440 |
|
RFQ | |
DISTI #
SMC-MT48LC16M16A2P-6A:G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4242 |
|
RFQ | |
DISTI #
MT48LC16M16A2P-6A:G
|
Avnet Asia | DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, TSOP-II (Alt: MT48LC16M16A2P-6A:G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.7176 / $3.0395 | Buy Now |
DISTI #
MT48LC16M16A2P-6A:G
|
Avnet Silica | DRAM, SDR, 256 Mbit, 16M x 16bit, 167 MHz, 54 Pins, TSOP-II (Alt: MT48LC16M16A2P-6A:G) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 13 Weeks, 0 Days | Silica - 12960 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT48LC16M16A2P-6A:G
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC16M16A2P-6A:G
Micron Technology Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0025 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for MT48LC16M16A2P-6A:G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC16M16A2P-6A:G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS45S16160J-6TLA1 | Integrated Silicon Solution Inc | $4.8694 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MT48LC16M16A2P-6A:G vs IS45S16160J-6TLA1 |
AS4C16M16SB-7TCN | Alliance Memory Inc | $2.5972 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | MT48LC16M16A2P-6A:G vs AS4C16M16SB-7TCN |
IS45S16160J-6BLA1 | Integrated Silicon Solution Inc | $4.6850 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | MT48LC16M16A2P-6A:G vs IS45S16160J-6BLA1 |
MT48LC16M16A2B4-6A:G | Micron Technology Inc | $7.0847 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, LEAD FREE, VFBGA-54 | MT48LC16M16A2P-6A:G vs MT48LC16M16A2B4-6A:G |