-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8172
|
Newark | Dram, 8M X 16Bit, 0 To 70Deg C, Dram Type:Sdr, Memory Configuration:8M X 16Bit, Clock Frequency Max:166Mhz, Ic Case/Package:Tsop, No. Of Pins:54Pins, Supply Voltage Nom:3.3V, Ic Mounting:Surface Mount, Operating Temperature Min:0°Crohs Compliant: Yes |Micron MT48LC8M16A2P-6A:L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1610 |
|
$3.9900 | Buy Now |
DISTI #
MT48LC8M16A2P-6A:L
|
Avnet Americas | DRAM, SDR, 128 Mbit, 8M x 16bit, 167 MHz, 54 Pins, TSOP-II - Trays (Alt: MT48LC8M16A2P-6A:L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 556 |
|
$2.9461 / $3.2569 | Buy Now |
DISTI #
80AH8172
|
Avnet Americas | DRAM, SDR, 128 Mbit, 8M x 16bit, 167 MHz, 54 Pins, TSOP-II - Bulk (Alt: 80AH8172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 1360 Partner Stock |
|
$4.3500 / $5.1400 | Buy Now |
DISTI #
MT48LC8M16A2P-6A:L
|
Avnet Americas | DRAM Chip SDR SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSSOP-II T/R - Tape and Reel (Alt: MT48LC8M16A2P-6A:L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.9461 / $3.3036 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
MT48LC8M16A2P-6A:L
|
Avnet Asia | DRAM, SDR, 128 Mbit, 8M x 16bit, 167 MHz, 54 Pins, TSOP-II (Alt: MT48LC8M16A2P-6A:L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$3.0471 / $3.4079 | Buy Now |
DISTI #
MT48LC8M16A2P-6A:L
|
Avnet Silica | DRAM, SDR, 128 Mbit, 8M x 16bit, 167 MHz, 54 Pins, TSOP-II (Alt: MT48LC8M16A2P-6A:L) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 13 Weeks, 0 Days | Silica - 17280 |
|
Buy Now | |
|
New Advantage Corporation | 8MX16 SDRAM PLASTIC COMMERCIAL PBF TSOP 3.3V RoHS: Compliant Min Qty: 1 Package Multiple: 1080 | 2954 |
|
$5.0200 / $5.4300 | Buy Now |
|
Win Source Electronics | IC SDRAM 128MBIT 167MHZ 54TSOP | 14000 |
|
$2.2286 / $3.3429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT48LC8M16A2P-6A:L
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT48LC8M16A2P-6A:L
Micron Technology Inc
Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Micron | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 167 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0025 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for MT48LC8M16A2P-6A:L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT48LC8M16A2P-6A:L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT48LC8M16A2P-6A:LAIT | Micron Technology Inc | Check for Price | Synchronous DRAM, | MT48LC8M16A2P-6A:L vs MT48LC8M16A2P-6A:LAIT |
MT48LC8M16A2TG-6AAT:L | Micron Technology Inc | Check for Price | Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | MT48LC8M16A2P-6A:L vs MT48LC8M16A2TG-6AAT:L |