Memory
MT4LSDT464AG-133C6
Micron Technology Inc
Description: Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, DIMM-168

Overview of MT4LSDT464AG-133C6 by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT4LSDT464AG-133C6 by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 4M X 64 SYNCHRONOUS DRAM MODULE, 5.4 ns, DMA168 13
  • 1 $39.0000
  • 14 $37.5000
$37.5000 / $39.0000 Buy Now

CAD Models for MT4LSDT464AG-133C6 by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT4LSDT464AG-133C6 by Micron Technology Inc

MT4LSDT464AG-133C6
Micron Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
DIMM
Package Description
,
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
SINGLE BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N168
JESD-609 Code
e0
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
Memory Width
64
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX64
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. MT4LSDT464AG-133C6
    Micron Technology Inc
    Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, DIMM-168
    VS

Alternate Parts for MT4LSDT464AG-133C6

This table gives cross-reference parts and alternative options found for MT4LSDT464AG-133C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT4LSDT464AG-133C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4LSDT464AG-133B2 Synchronous DRAM Module, 4MX64, 5.4ns, CMOS, DIMM-168 Micron Technology Inc MT4LSDT464AG-133C6 vs MT4LSDT464AG-133B2
Part Number Description Manufacturer Compare
HYS64V4220GU-8-3 Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 Siemens MT4LSDT464AG-133C6 vs HYS64V4220GU-8-3
KMM364C400AK-6 Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 Samsung Semiconductor MT4LSDT464AG-133C6 vs KMM364C400AK-6
KMM366S424BTL-G0 Synchronous DRAM Module, 4MX64, 7ns, CMOS Samsung Semiconductor MT4LSDT464AG-133C6 vs KMM366S424BTL-G0
HYM7V64430TRG-15 Synchronous DRAM Module, 4MX64, 10ns, CMOS, PDMA168, DIMM-168 SK Hynix Inc MT4LSDT464AG-133C6 vs HYM7V64430TRG-15
KMM366S403CT-GH Synchronous DRAM Module, 4MX64, 6ns, CMOS Samsung Semiconductor MT4LSDT464AG-133C6 vs KMM366S403CT-GH
HYM5V64400ASLTNG-70 Fast Page DRAM Module, 4MX64, 70ns, CMOS, DIMM-168 SK Hynix Inc MT4LSDT464AG-133C6 vs HYM5V64400ASLTNG-70
VS46417801BTGC-8H Synchronous DRAM Module, 4MX64, 6ns, CMOS, DIMM-168 Vanguard International Semiconductor Corporation MT4LSDT464AG-133C6 vs VS46417801BTGC-8H
KMM364C410BK-5 Fast Page DRAM Module, 4MX64, 50ns, CMOS, DIMM-168 Samsung Semiconductor MT4LSDT464AG-133C6 vs KMM364C410BK-5
HYM5V64414ASLNG-60 EDO DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 SK Hynix Inc MT4LSDT464AG-133C6 vs HYM5V64414ASLNG-60
SM564044002X5G6 Fast Page DRAM Module, 4MX64, 60ns, CMOS, DIMM-168 SMART Modular Technology Inc MT4LSDT464AG-133C6 vs SM564044002X5G6

Related Parts for MT4LSDT464AG-133C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT4LSDT464AG-133C6 by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT4LSDT464AG-133C6 by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT4LSDT464AG-133C6 would you like to use for your alert(s)?
  • Please alert me when MT4LSDT464AG-133C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT4LSDT464AG-133C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT4LSDT464AG-133C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT4LSDT464AG-133C6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT4LSDT464AG-133C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT4LSDT464AG-133C6 by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: