Part Details for MT53E128M32D2DS-053 AIT:A by Micron Technology Inc
Overview of MT53E128M32D2DS-053 AIT:A by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MT53E128M32D2DS-053 AIT:A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8314
|
Newark | Dram, 128M X 32Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr4, Memory Configuration:128M X 32Bit, Clock Frequency Max:1.866Ghz, Ic Case/Package:Wfbga, No. Of Pins:200Pins, Supply Voltage Nom:1.1V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT53E128M32D2DS-053 AIT:A RoHS: Compliant Min Qty: 1360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 | Buy Now |
DISTI #
MT53E128M32D2DS-053AIT:A-ND
|
DigiKey | IC DRAM 4GBIT 1.866GHZ 200WFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3026 In Stock |
|
$6.6250 / $7.3400 | Buy Now |
DISTI #
MT53E128M32D2DS-05
|
Avnet Americas | DRAM Chip LPDDR4 SDRAM 4Gbit 128M X 32 200-Ball WFBGA - Trays (Alt: MT53E128M32D2DS-05) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$10.2820 | Buy Now |
DISTI #
MT53E128M32D2DS-053 AIT:A
|
Avnet Asia | DRAM Chip LPDDR4 SDRAM 4Gbit 128M X 32 200-Ball WFBGA (Alt: MT53E128M32D2DS-053 AIT:A) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 12 Weeks, 0 Days | 0 |
|
$6.2353 / $6.9737 | Buy Now |
DISTI #
MT53E128M32D2DS-053 AIT:A
|
Avnet Silica | DRAM Chip LPDDR4 SDRAM 4Gbit 128M X 32 200-Ball WFBGA (Alt: MT53E128M32D2DS-053 AIT:A) RoHS: Compliant Min Qty: 1360 Package Multiple: 1360 Lead time: 21 Weeks, 0 Days | Silica - 4080 |
|
Buy Now | |
|
New Advantage Corporation | LPDDR4 4G 128MX32 FBGA AIT DDP RoHS: Compliant Min Qty: 1 Package Multiple: 1360 | 3672 |
|
$10.2700 / $11.1000 | Buy Now |