Part Details for MT62F1G32D2DS-023 AAT:C by Micron Technology Inc
Overview of MT62F1G32D2DS-023 AAT:C by Micron Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT62F1G32D2DS-023 AAT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5451
|
Newark | Dram, 32Gbit, 4.266Ghz, Tfbga-315, Dram Type:Mobile Lpddr5, Memory Configuration:1G X 32Bit, Clock Frequency Max:4.266Ghz, Ic Case/Package:Tfbga, No. Of Pins:315Pins, Supply Voltage Nom:1.05V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT62F1G32D2DS-023 AAT:C RoHS: Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7800 | Buy Now |
DISTI #
557-MT62F1G32D2DS-023AAT:C-ND
|
DigiKey | IC DRAM 32GBIT PAR 200WFBGA Min Qty: 1050 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$31.3269 | Buy Now |
DISTI #
MT62F1G32D2DS-023
|
Avnet Americas | DRAM Chip Mobile LPDDR5 SDRAM 32Gbit 1G X 32 1.05V FBGA - Trays (Alt: MT62F1G32D2DS-023) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$29.2164 | Buy Now |
DISTI #
340-639793-TRAY
|
Mouser Electronics | DRAM LPDDR5 32G 1GX32 FBGA Y52P RoHS: Compliant | 0 |
|
$30.1200 | Order Now |
DISTI #
MT62F1G32D2DS-023 AAT:C
|
Avnet Asia | DRAM Chip Mobile LPDDR5 SDRAM 32Gbit 1G X 32 1.05V FBGA (Alt: MT62F1G32D2DS-023 AAT:C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$28.3529 / $31.7105 | Buy Now |