Part Details for MT62F1G32D4DS-031 AAT:B by Micron Technology Inc
Overview of MT62F1G32D4DS-031 AAT:B by Micron Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT62F1G32D4DS-031 AAT:B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8482
|
Newark | Dram, 32Gbit, 3.2Ghz, Tfbga-315, Dram Type:Mobile Lpddr5, Memory Configuration:1G X 32Bit, Clock Frequency Max:3.2Ghz, Ic Case/Package:Tfbga, No. Of Pins:315Pins, Supply Voltage Nom:1.05V, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Micron MT62F1G32D4DS-031 AAT:B Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1700 | Buy Now |
DISTI #
557-MT62F1G32D4DS-031AAT:B-ND
|
DigiKey | LPDDR5 32G 1GX32 FBGA Min Qty: 1050 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$32.5995 | Buy Now |
DISTI #
MT62F1G32D4DS-031
|
Avnet Americas | DRAM, Mobile LPDDR5, 32 Gbit, 1G x 32bit, 3.2 GHz, TFBGA, 315 Pins - Trays (Alt: MT62F1G32D4DS-031) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$31.3968 / $35.9544 | Buy Now |
DISTI #
340-452217-TRAY
|
Mouser Electronics | DRAM LPDDR5 32G 1GX32 FBGA QDP Y31M | 0 |
|
$31.6500 | Order Now |