Part Details for MT62F2G64D8EK-023 AIT:C by Micron Technology Inc
Overview of MT62F2G64D8EK-023 AIT:C by Micron Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT62F2G64D8EK-023 AIT:C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK5489
|
Newark | Dram, 2G X 64Bit, -40 To 95Deg C, Dram Type:Mobile Lpddr5, Memory Configuration:2G X 64Bit, Clock Frequency Max:4.266Ghz, Ic Case/Package:Tfbga, No. Of Pins:441Pins, Supply Voltage Nom:1.05V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Micron MT62F2G64D8EK-023 AIT:C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$112.7700 / $130.7400 | Buy Now |
DISTI #
557-MT62F2G64D8EK-023AIT:C-ND
|
DigiKey | LPDDR5 128GBIT 64 441/441 TFBGA Min Qty: 1190 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$111.6778 | Buy Now |
DISTI #
MT62F2G64D8EK-023
|
Avnet Americas | LPDDR5 128GBIT 64 441/441 TFBGA 8 IT - Trays (Alt: MT62F2G64D8EK-023) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$107.5576 / $123.1708 | Buy Now |
DISTI #
48AK5489
|
Avnet Americas | LPDDR5 128GBIT 64 441/441 TFBGA 8 IT - Bulk (Alt: 48AK5489) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 500 Partner Stock |
|
$119.9600 / $130.7400 | Buy Now |
DISTI #
340-557096-TRAY
|
Mouser Electronics | DRAM LPDDR5 128Gbit 64 441/441 TFBGA 8 IT RoHS: Compliant | 0 |
|
$108.4200 | Order Now |
DISTI #
MT62F2G64D8EK-023 AIT:C
|
Avnet Asia | LPDDR5 128GBIT 64 441/441 TFBGA 8 IT (Alt: MT62F2G64D8EK-023 AIT:C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$102.0471 / $114.1316 | Buy Now |