Part Details for MT8870DE1 by Zarlink Semiconductor Inc
Overview of MT8870DE1 by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MT8870DE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM, DTMF SIGNALING CIRCUIT, PDIP18 | 89 |
|
$3.2500 / $7.5000 | Buy Now |
|
Quest Components | TELECOM, DTMF SIGNALING CIRCUIT, PDIP18 | 20 |
|
$5.6000 / $8.4000 | Buy Now |
Part Details for MT8870DE1
MT8870DE1 CAD Models
MT8870DE1 Part Data Attributes:
|
MT8870DE1
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8870DE1
Zarlink Semiconductor Inc
DTMF Signaling Circuit, CMOS, PDIP18, LEAD FREE, PLASTIC, MS-001AC, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LEAD FREE, PLASTIC, MS-001AC, DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |