Part Details for MT8870DN1 by Microsemi Corporation
Overview of MT8870DN1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MT8870DN1
MT8870DN1 CAD Models
MT8870DN1 Part Data Attributes:
|
MT8870DN1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8870DN1
Microsemi Corporation
DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MT8870DN1
This table gives cross-reference parts and alternative options found for MT8870DN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8870DN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8870DN | DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, MO-150AE, SSOP-20 | Zarlink Semiconductor Inc | MT8870DN1 vs MT8870DN |
MT8870DN | DTMF Signaling Circuit, CMOS, PDSO20, SSOP-20 | Dynex Semiconductor | MT8870DN1 vs MT8870DN |
MT8870DNR | DTMF Signaling Circuit, CMOS, PDSO20, | Microsemi Corporation | MT8870DN1 vs MT8870DNR |
MT8870DN-1 | DTMF Signaling Circuit, CMOS, PDSO20, SSOP-20 | Dynex Semiconductor | MT8870DN1 vs MT8870DN-1 |
MT8870DNR | DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, MO-150AE, SSOP-20 | Zarlink Semiconductor Inc | MT8870DN1 vs MT8870DNR |
MT8870DNR1 | DTMF Signaling Circuit, CMOS, PDSO20 | Microchip Technology Inc | MT8870DN1 vs MT8870DNR1 |
MT8870DNR1 | DTMF Signaling Circuit, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | Microsemi Corporation | MT8870DN1 vs MT8870DNR1 |