Part Details for MT8870DS by Zarlink Semiconductor Inc
Overview of MT8870DS by Zarlink Semiconductor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MT8870DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | DTMF RECEIVER, 18 Pin, Plastic, SOP | 18 |
|
$1.2460 / $1.5575 | Buy Now |
|
Quest Components | DTMF RECEIVER, 18 Pin, Plastic, SOP | 14 |
|
$1.5575 / $2.4920 | Buy Now |
|
Quest Components | DTMF RECEIVER, 18 Pin, Plastic, SOP | 2 |
|
$2.9100 / $3.8800 | Buy Now |
|
Quest Components | DTMF RECEIVER, 18 Pin, Plastic, SOP | 9085 |
|
$0.9345 / $2.4920 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 533 |
|
RFQ |
Part Details for MT8870DS
MT8870DS CAD Models
MT8870DS Part Data Attributes:
|
MT8870DS
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8870DS
Zarlink Semiconductor Inc
DTMF Signaling Circuit, CMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 0.300 INCH, MS-013AB, SOIC-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.009 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |