Part Details for MT8880CSR1 by Microchip Technology Inc
Overview of MT8880CSR1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Automotive
Price & Stock for MT8880CSR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2723
|
Newark | Pb Free Integrated Dtmf Transceiver 20 Soic .300In T/R Rohs Compliant: Yes |Microchip MT8880CSR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
DISTI #
MT8880CSR1-ND
|
DigiKey | IC TELECOM INTERFACE 20SOIC Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT8880CSR1
|
Avnet Americas | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R - Tape and Reel (Alt: MT8880CSR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MT8880CSR1
|
Mouser Electronics | Telecom Interface ICs Pb Free INTEGRATED DTMF TRANSCEIVER RoHS: Compliant | 0 |
|
$5.1200 | Order Now |
DISTI #
MT8880CSR1
|
Microchip Technology Inc | Pb Free INTEGRATED DTMF TRANSCEIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2300 / $5.8700 | Buy Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now | |
DISTI #
MT8880CSR1
|
Avnet Americas | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R - Tape and Reel (Alt: MT8880CSR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MT8880CSR1
|
Avnet Americas | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R - Tape and Reel (Alt: MT8880CSR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Pb Free INTEGRATED DTMF TRANSCEIVER, 20 SOIC .300In T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MT8880CSR1
|
Avnet Silica | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R (Alt: MT8880CSR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MT8880CSR1
MT8880CSR1 CAD Models
MT8880CSR1 Part Data Attributes
|
MT8880CSR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8880CSR1
Microchip Technology Inc
DTMF Signaling Circuit, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT8880CSR1
This table gives cross-reference parts and alternative options found for MT8880CSR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8880CSR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8880CSR | DTMF Signaling Circuit, CMOS, PDSO20, | Microsemi Corporation | MT8880CSR1 vs MT8880CSR |
MT8880CS | DTMF Signaling Circuit, CMOS, PDSO20, | Microsemi Corporation | MT8880CSR1 vs MT8880CS |
MT8880CS | DTMF Signaling Circuit, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Zarlink Semiconductor Inc | MT8880CSR1 vs MT8880CS |