Part Details for MT8888CSR1 by Microchip Technology Inc
Overview of MT8888CSR1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for MT8888CSR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2726
|
Newark | Pb Free Dtmf Receiver 20 Soic .300In T/R Rohs Compliant: Yes |Microchip MT8888CSR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
DISTI #
MT8888CSR1-ND
|
DigiKey | IC TELECOM INTERFACE 20SOIC Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT8888CSR1
|
Avnet Americas | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R - Tape and Reel (Alt: MT8888CSR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MT8888CSR1
|
Mouser Electronics | Telecom Interface ICs Pb Free DTMF RECEIVER RoHS: Compliant | 1078 |
|
$5.8500 | Buy Now |
DISTI #
MT8888CSR1
|
Microchip Technology Inc | Pb Free DTMF RECEIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$4.2300 / $5.8700 | Buy Now |
|
Onlinecomponents.com | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R | 2000 Factory Stock |
|
$0 | Buy Now |
DISTI #
MT8888CSR1
|
Avnet Americas | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R - Tape and Reel (Alt: MT8888CSR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1000 |
|
RFQ | ||
DISTI #
MT8888CSR1
|
Avnet Americas | DTMF TXRX 3.58MHz CMOS 5V 20-Pin SOIC T/R - Tape and Reel (Alt: MT8888CSR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Pb Free DTMF RECEIVER, 20 SOIC .300In T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MT8888CSR1
MT8888CSR1 CAD Models
MT8888CSR1 Part Data Attributes
|
MT8888CSR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT8888CSR1
Microchip Technology Inc
DTMF Signaling Circuit, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT8888CSR1
This table gives cross-reference parts and alternative options found for MT8888CSR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8888CSR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8888CSR | DTMF Signaling Circuit, CMOS, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Zarlink Semiconductor Inc | MT8888CSR1 vs MT8888CSR |
MT8888CS | DTMF Signaling Circuit, CMOS, PDSO20, | Microsemi Corporation | MT8888CSR1 vs MT8888CS |