Part Details for MT88E39ASR1 by Zarlink Semiconductor Inc
Overview of MT88E39ASR1 by Zarlink Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MT88E39ASR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 871 |
|
RFQ | ||
|
Quest Components | 2075 |
|
$2.8260 / $5.6520 | Buy Now | |
|
ComSIT USA | CALLING NUMBER IDENTIFICATION CIRCUIT Telephone Calling No Identification Circuit, CMOS, PDSO16 RoHS: Compliant | Europe - 205 |
|
RFQ |
Part Details for MT88E39ASR1
MT88E39ASR1 CAD Models
MT88E39ASR1 Part Data Attributes:
|
MT88E39ASR1
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT88E39ASR1
Zarlink Semiconductor Inc
Telephone Calling No Identification Circuit, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |