Part Details for MT88L70ASR1 by Microchip Technology Inc
Overview of MT88L70ASR1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Automotive
Price & Stock for MT88L70ASR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT88L70ASR1CT-ND
|
DigiKey | IC TELECOM INTERFACE 18SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
637 In Stock |
|
$1.6000 | Buy Now |
DISTI #
MT88L70ASR1
|
Avnet Americas | DTMF RX 3.58MHz CMOS 3V 18-Pin SOIC T/R - Tape and Reel (Alt: MT88L70ASR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MT88L70ASR1
|
Mouser Electronics | Telecom Interface ICs Pb Free 3 VOLT INTEGRATED DTMF RECEIVER RoHS: Compliant | 953 |
|
$1.4400 / $1.6000 | Buy Now |
DISTI #
MT88L70ASR1
|
Microchip Technology Inc | Pb Free 3 VOLT INTEGRATED DTMF RECEIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3300 / $1.8300 | Buy Now |
|
Future Electronics | 3 Volt Integrated DTMF Receiver with soic pgk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | 6000 Factory Stock |
|
$0 | Buy Now | |
DISTI #
80317762
|
Verical | DTMF RX 3.58MHz CMOS 3V 18-Pin SOIC T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 3000 |
|
$3.4533 | Buy Now |
DISTI #
MT88L70ASR1
|
Avnet Americas | DTMF RX 3.58MHz CMOS 3V 18-Pin SOIC T/R - Tape and Reel (Alt: MT88L70ASR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Pb Free 3 VOLT INTEGRATED DTMF RECEIVER, 18 SOIC .300In T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
MT88L70ASR1
|
Avnet Silica | DTMF RX 3.58MHz CMOS 3V 18-Pin SOIC T/R (Alt: MT88L70ASR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MT88L70ASR1
MT88L70ASR1 CAD Models
MT88L70ASR1 Part Data Attributes:
|
MT88L70ASR1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT88L70ASR1
Microchip Technology Inc
Pb Free 3 VOLT INTEGRATED DTMF RECEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DTMF SIGNALING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT88L70ASR1
This table gives cross-reference parts and alternative options found for MT88L70ASR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT88L70ASR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT88L70AS | DTMF Signaling Circuit, CMOS, PDSO18, | Microsemi Corporation | MT88L70ASR1 vs MT88L70AS |
MT88L70AS1 | Pb Free 3 VOLT INTEGRATED DTMF RECEIVER | Microchip Technology Inc | MT88L70ASR1 vs MT88L70AS1 |
MT88L70ASR1 | DTMF Signaling Circuit, PDSO18, 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 | Microsemi Corporation | MT88L70ASR1 vs MT88L70ASR1 |
MT88L70AS | DTMF Signaling Circuit, CMOS, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Zarlink Semiconductor Inc | MT88L70ASR1 vs MT88L70AS |