Part Details for MT8930CPR by Zarlink Semiconductor Inc
Overview of MT8930CPR by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MT8930CPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SUBSCRIBER NETWORK INTERFACE CIRCUIT Digital SLIC, 1-Func, CMOS, PQCC44 RoHS: Not Compliant | Europe - 1030 |
|
RFQ |
Part Details for MT8930CPR
MT8930CPR CAD Models
MT8930CPR Part Data Attributes:
|
MT8930CPR
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8930CPR
Zarlink Semiconductor Inc
Digital SLIC, 1-Func, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QCCJ, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MT8930CPR
This table gives cross-reference parts and alternative options found for MT8930CPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8930CPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8930CPR1 | Digital SLIC, 1-Func, CMOS, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Zarlink Semiconductor Inc | MT8930CPR vs MT8930CPR1 |
MT8930CPR1 | DATACOM, DIGITAL SLIC, PQCC44, LEAD FREE, PLASTIC, MS-018AC, LCC-44 | Microsemi Corporation | MT8930CPR vs MT8930CPR1 |