Part Details for MT8976AE by Microsemi Corporation
Overview of MT8976AE by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for MT8976AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FRAMER/FORMATTER, 28 Pin, Plastic, DIP | 2 |
|
Buy Now | |
|
Quest Components | FRAMER/FORMATTER, 28 Pin, Plastic, DIP | 8 |
|
$50.1682 / $52.8086 | Buy Now |
Part Details for MT8976AE
MT8976AE CAD Models
MT8976AE Part Data Attributes:
|
MT8976AE
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT8976AE
Microsemi Corporation
Framer, CMOS, PDIP28,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MT8976AE
This table gives cross-reference parts and alternative options found for MT8976AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT8976AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8976AE1 | DATACOM, FRAMER, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Microsemi Corporation | MT8976AE vs MT8976AE1 |
MT8976AE1 | Framer, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28 | Zarlink Semiconductor Inc | MT8976AE vs MT8976AE1 |
MT8976AE | Framer, CMOS, PDIP28, PLASTIC, MS-011AB, DIP-28 | Zarlink Semiconductor Inc | MT8976AE vs MT8976AE |
MT8976AC | Framer, CMOS, CDIP28, CERAMIC, DIP-28 | Microsemi Corporation | MT8976AE vs MT8976AC |