Part Details for MT8980DP by Zarlink Semiconductor Inc
Overview of MT8980DP by Zarlink Semiconductor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MT8980DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$8.6250 | Buy Now |
|
Quest Components | TELECOM SWITCHING CIRCUIT, 44 Pin, Plastic, PLCC | 400 |
|
$11.5500 / $17.3250 | Buy Now |
|
Quest Components | TELECOM SWITCHING CIRCUIT, 44 Pin, Plastic, PLCC | 16 |
|
$14.2450 / $17.3250 | Buy Now |
|
Quest Components | TELECOM SWITCHING CIRCUIT, 44 Pin, Plastic, PLCC | 4 |
|
$8.6250 / $11.5000 | Buy Now |
Part Details for MT8980DP
MT8980DP CAD Models
MT8980DP Part Data Attributes
|
MT8980DP
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT8980DP
Zarlink Semiconductor Inc
Digital Time Switch, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |