Part Details for MT9041BPR by Microsemi Corporation
Overview of MT9041BPR by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Healthcare
Telecommunications
Communication and Networking
Price & Stock for MT9041BPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPECIALTY TELECOM CIRCUIT, 28 Pin Plastic PLCC | 567 |
|
$9.0000 / $18.0000 | Buy Now |
Part Details for MT9041BPR
MT9041BPR CAD Models
MT9041BPR Part Data Attributes
|
MT9041BPR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MT9041BPR
Microsemi Corporation
SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MT9041BPR
This table gives cross-reference parts and alternative options found for MT9041BPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9041BPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9041BP | Telecom Circuit, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 | Microsemi Corporation | MT9041BPR vs MT9041BP |
MT9041BP1 | Telecom Circuit, 1-Func | Microchip Technology Inc | MT9041BPR vs MT9041BP1 |
MT9041BPR1 | Telecom Circuit, 1-Func, CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | Microsemi Corporation | MT9041BPR vs MT9041BPR1 |