Part Details for MT9042CP by Zarlink Semiconductor Inc
Overview of MT9042CP by Zarlink Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Transportation and Logistics
Telecommunications
Communication and Networking
Price & Stock for MT9042CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 28 Pin, Plastic, PLCC | 4 |
|
$39.0000 | Buy Now |
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 28 Pin, Plastic, PLCC | 8 |
|
$81.0000 / $90.0000 | Buy Now |
|
Quest Components | PCM, OTHER/SPECIAL/MISCELLANEOUS, 28 Pin, Plastic, PLCC | 574 |
|
$29.2500 / $39.0000 | Buy Now |
|
NexGen Digital | 449 |
|
RFQ |
Part Details for MT9042CP
MT9042CP CAD Models
MT9042CP Part Data Attributes
|
MT9042CP
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9042CP
Zarlink Semiconductor Inc
Telecom Circuit, 1-Func, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | PLASTIC, MS-018AB, LCC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |