Part Details for MT9076AP by Zarlink Semiconductor Inc
Overview of MT9076AP by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Part Details for MT9076AP
MT9076AP CAD Models
MT9076AP Part Data Attributes
|
MT9076AP
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9076AP
Zarlink Semiconductor Inc
Framer, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for MT9076AP
This table gives cross-reference parts and alternative options found for MT9076AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9076AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9075BP | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT9076AP vs MT9075BP |
MT9075BPR | DATACOM, FRAMER, PQCC68, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | MT9076AP vs MT9075BPR |
TXC-03702-AIPL | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Transwitch Corporation | MT9076AP vs TXC-03702-AIPL |
MT9075BPR | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT9076AP vs MT9075BPR |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Microsemi Corporation | MT9076AP vs MT9076AP |
MT9074APR | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT9076AP vs MT9074APR |
PM4341A-QI | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | PMC-Sierra Inc | MT9076AP vs PM4341A-QI |
RS8953SPBEPJ | Framer, CMOS, PQCC68, LCC-68 | Conexant Systems Inc | MT9076AP vs RS8953SPBEPJ |
MT9074AP1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | MT9076AP vs MT9074AP1 |
MT9076BP | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | MT9076AP vs MT9076BP |