There are no models available for this part yet.
Overview of MT90823AL by Zarlink Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MT90823AL by Zarlink Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 488 |
|
RFQ | ||||
Quest Components | TELECOM, DIGITAL TIME SWITCH, PQFP100 | 392 |
|
$45.0000 / $60.0000 | Buy Now | ||
Quest Components | TELECOM, DIGITAL TIME SWITCH, PQFP100 | 390 |
|
$45.0000 / $60.0000 | Buy Now |
CAD Models for MT90823AL by Zarlink Semiconductor Inc
Part Data Attributes for MT90823AL by Zarlink Semiconductor Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZARLINK SEMICONDUCTOR INC
|
Package Description
|
QFP, QFP100,.7X.9
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.4 mm
|
Supply Current-Max
|
0.07 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
DIGITAL TIME SWITCH
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for MT90823AL
This table gives cross-reference parts and alternative options found for MT90823AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90823AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT90823AB | Digital Time Switch, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BED, LQFP-100 | Zarlink Semiconductor Inc | MT90823AL vs MT90823AB |
72V90823BC | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | MT90823AL vs 72V90823BC |
IDT72V90823PFG | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | MT90823AL vs IDT72V90823PFG |
PEF20470 | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | MT90823AL vs PEF20470 |
IDT72V90823PFG8 | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, GREEN, TQFP-100 | Integrated Device Technology Inc | MT90823AL vs IDT72V90823PFG8 |
72V90823PF | Digital Time Switch, PQFP100, 14 X 14 MM, 0.50 MM PITCH, TQFP-100 | Integrated Device Technology Inc | MT90823AL vs 72V90823PF |
PEF24470 | Digital Time Switch, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | Infineon Technologies AG | MT90823AL vs PEF24470 |
IDT72V90823BCG | Digital Time Switch, PBGA100, 11 X 11 MM, 1 MM PITCH, BGA-100 | Integrated Device Technology Inc | MT90823AL vs IDT72V90823BCG |
IDT72V70200PQF | Digital Time Switch, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Integrated Device Technology Inc | MT90823AL vs IDT72V70200PQF |
72V90823PFG8 | Digital Time Switch, PQFP100 | Renesas Electronics Corporation | MT90823AL vs 72V90823PFG8 |
Related Parts for MT90823AL
-
MT8986APTelecom Switching Circuits
-
TMS320F28377SPTPTMicrocontrollers
-
EP1C6Q240I7Field Programmable Gate Arrays
-
DEBF33D103ZA3BFixed Capacitors
-
ADT7461ARMZ-R7Other Analog ICs
-
IXTA3N120HVPower Field-Effect Transistors
-
MT8952BSSerial IO/Communication Controllers
-
MT9042BPOther Telecom ICs
-
MT9172APDigital Transmission Interfaces