Part Details for MT90826AG by Zarlink Semiconductor Inc
Overview of MT90826AG by Zarlink Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MT90826AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 106 |
|
RFQ | ||
|
Quest Components | TELECOM SWITCHING CIRCUIT, 169 Pin, Plastic, BGA | 100 |
|
$75.1750 / $97.0000 | Buy Now |
Part Details for MT90826AG
MT90826AG CAD Models
MT90826AG Part Data Attributes
|
MT90826AG
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT90826AG
Zarlink Semiconductor Inc
Digital Time Switch, CMOS, PBGA160, 23 X 23 MM, 2.13 MM HEIGHT, 1.50 MM PITCH, PLASTIC, MS-034, BGA-160
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 23 X 23 MM, 2.13 MM HEIGHT, 1.50 MM PITCH, PLASTIC, MS-034, BGA-160 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA169,13X13 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.26 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.5 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |