MT90826AL1
Description: Digital Time Switch, CMOS, PQFP160, 28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MS-022DD-1, MQFP-160

Overview of MT90826AL1 by Zarlink Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking

CAD Models for MT90826AL1 by Zarlink Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT90826AL1 by Zarlink Semiconductor Inc

MT90826AL1
Zarlink Semiconductor Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Package Description
28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MS-022DD-1, MQFP-160
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
160
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Current-Max
0.1 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. MT90826AL1
    Zarlink Semiconductor Inc
    Digital Time Switch, CMOS, PQFP160, 28 X 28 MM, 3.40 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MS-022DD-1, MQFP-160
    VS

Related Parts for MT90826AL1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT90826AL1 by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT90826AL1 by Zarlink Semiconductor Inc

Select Manufacturer
Which Manufacturer of MT90826AL1 would you like to use for your alert(s)?
  • Please alert me when MT90826AL1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT90826AL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT90826AL1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT90826AL1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT90826AL1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT90826AL1 by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: