-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Time Switch, PBGA196
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2747
|
Newark | Pb Free Flexible 8K Digital Switch 196 Bga 15X15X1.8Mm Tray Rohs Compliant: Yes |Microchip MT90871AV2 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.4100 | Buy Now |
DISTI #
MT90871AV2-ND
|
DigiKey | IC TELECOM INTERFACE 196BGA Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MT90871AV2
|
Avnet Americas | Switch Fabric 8K x 8K/4K x 4K 16.384Mbps 1.8V/3.3V 196-Pin LBGA - Trays (Alt: MT90871AV2) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
494-MT90871AV2
|
Mouser Electronics | Digital Bus Switch ICs Pb Free FLEXIBLE 8K DIGITAL SWITCH RoHS: Not Compliant | 0 |
|
$156.8900 | Order Now |
DISTI #
MT90871AV2
|
Microchip Technology Inc | Pb Free FLEXIBLE 8K DIGITAL SWITCH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2394 Alternates Available |
|
$91.6900 / $127.0300 | Buy Now |
DISTI #
MT90871AV2
|
Avnet Americas | Switch Fabric 8K x 8K/4K x 4K 16.384Mbps 1.8V/3.3V 196-Pin LBGA - Trays (Alt: MT90871AV2) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Ameya Holding Limited | 756 |
|
RFQ | ||
DISTI #
MT90871AV2
|
Avnet Americas | Switch Fabric 8K x 8K/4K x 4K 16.384Mbps 1.8V/3.3V 196-Pin LBGA - Trays (Alt: MT90871AV2) RoHS: Not Compliant Min Qty: 126 Package Multiple: 126 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Pb Free FLEXIBLE 8K DIGITAL SWITCH, 196 BGA 15x15x1.8mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MT90871AV2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT90871AV2
Microchip Technology Inc
Digital Time Switch, PBGA196
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LBGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.97 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
This table gives cross-reference parts and alternative options found for MT90871AV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT90871AV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50052GAC | Digital Time Switch, PBGA196, 15 X 15 MM, 1 MM PITCH, PLASTIC, MS-034, BGA-196 | Microsemi Corporation | MT90871AV2 vs ZL50052GAC |
ZL50052GAC | Digital Time Switch, PBGA196 | Microchip Technology Inc | MT90871AV2 vs ZL50052GAC |
ZL50050GAC | Digital Time Switch, PBGA196, 15 X 15 MM, 1 MM PITCH, PLASTIC, MS-034, BGA-196 | Microsemi Corporation | MT90871AV2 vs ZL50050GAC |
ZL50050GAC | Digital Time Switch, PBGA196 | Microchip Technology Inc | MT90871AV2 vs ZL50050GAC |
ZL50050GAG2 | Digital Time Switch, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-034, BGA-196 | Microsemi Corporation | MT90871AV2 vs ZL50050GAG2 |