Part Details for MT9300BV by Zarlink Semiconductor Inc
Overview of MT9300BV by Zarlink Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT9300BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ |
Part Details for MT9300BV
MT9300BV CAD Models
MT9300BV Part Data Attributes:
|
MT9300BV
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MT9300BV
Zarlink Semiconductor Inc
ISDN Echo Canceller, 1-Func, CMOS, PBGA208, 17 X 17 MM, 1.30 MM HEIGHT, MO-192, LBGA-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | LBGA, BGA208,16X16,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA208,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 0.375 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ISDN ECHO CANCELLER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for MT9300BV
This table gives cross-reference parts and alternative options found for MT9300BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT9300BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL50234/GDC | ISDN Echo Canceller, 1-Func, PBGA208, 17 X 17 MM, 1.30 MM HEIGHT, MO-192, LBGA-208 | Microsemi Corporation | MT9300BV vs ZL50234/GDC |
ZL38065GDG2 | ISDN Echo Canceller, 1-Func, PBGA208, 17 X 17 MM, 1.30 MM HEIGHT, LEAD FREE, MO-192, LBGA-208 | Microsemi Corporation | MT9300BV vs ZL38065GDG2 |
ZL50233/GDC | ISDN Echo Canceller, 1-Func, CMOS, PBGA208, 17 X 17 MM, 1.30 MM HEIGHT, LBGA-208 | Zarlink Semiconductor Inc | MT9300BV vs ZL50233/GDC |