Part Details for MTA 206 P by knitter-switch
Overview of MTA 206 P by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA 206 P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MTA206P-ND
|
DigiKey | SWITCH TOGGLE 2-POLE ON OFF ON Min Qty: 500 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7408 | Buy Now |
DISTI #
MTA206P
|
TME | Switch: toggle, Pos: 3, DPDT, ON-OFF-ON, 6A/125VAC, 6A/6VDC, 20mΩ Min Qty: 1 | 60 |
|
$7.6800 / $10.7500 | Buy Now |
DISTI #
MTA 206 P
|
Avnet Abacus | Switch Toggle ON OFF ON DPDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads (Alt: MTA 206 P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |