Part Details for MTA 306 H by knitter-switch
Overview of MTA 306 H by knitter-switch
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTA 306 H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-MTA306H-ND
|
DigiKey | SWITCH TOGGLE 3-POLE MOM OFF ON Min Qty: 500 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$9.6754 | Buy Now |
DISTI #
58872857
|
Verical | Switch Toggle Mom OFF ON 3PDT Round Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$7.5875 / $7.9250 | Buy Now |
DISTI #
MTA306H
|
TME | Switch: toggle, Pos: 3, 3PDT, (ON)-OFF-ON, 6A/125VAC, 6A/6VDC, 20mΩ Min Qty: 1 | 6 |
|
$10.8300 / $15.5400 | Buy Now |
DISTI #
MTA 306 H
|
Avnet Abacus | Switch Toggle Mom OFF ON 3PDT Lever Solder Tag 6A 250VAC 30VDC Panel Mount with Threads (Alt: MTA 306 H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MTA 306 H
MTA 306 H CAD Models
MTA 306 H Part Data Attributes
|
MTA 306 H
knitter-switch
Buy Now
|
Compare Parts:
MTA 306 H
knitter-switch
|
Samacsys Manufacturer | KNITTER-SWITCH |