There are no models available for this part yet.
Overview of MTA-206R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413206RA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
10127721-206RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
TPS65033206RGERQ1 | Texas Instruments | Automotive 18V PMIC with three buck converters and one LDO for camera modules up to ASIL B 24-VQFN -40 to 125 |
Price & Stock for MTA-206R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61F803
|
Newark | Toggle Switch, Switch Operation:On-(On), Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:6A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V, Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity MTA-206R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$17.2100 | Buy Now | |
Bristol Electronics | 12 |
|
RFQ |